SPM-XT High-Current Power Inductors

TDK SPM-XT High-Current Power Inductors are magnetically shielded, wire-wound inductors for power circuits using a metallic magnetic material. The series offers large current specifications, low RDC, and compactness compared to ferrite wound-type inductors. The TDK SPM-XT inductors have lower hum noise than the core adhesive coils, and the low hum is made possible with metallic magnetic material and an integrated molded coil structure. Sizes range from 11.5mm x 10.0mm x 4.0mm to 13.0mm x 12.6mm x 6.5mm with an inductance range from 0.18µH to 2.8µH with ±20% tolerance. These power inductors are ideally suited for gaming equipment, base stations, servers, HDDs, industrial equipment, and more.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD 0.18uH,20%,10040 Metal, Pwr Inductor 2 601In Stock
2 500On Order
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 180 nH 20 % 38 A 550 uOhms 46 A - 40 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal SPM-XT Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.68uH,20%,10040 Metal, Pwr Inductor 1 460In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 680 nH 20 % 18 A 1.65 mOhms 21 A - 40 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal SPM-XT Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.33uH,20%,10040 Metal, Pwr Inductor 340In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 330 nH 20 % 25 A 1.21 mOhms 42 A - 40 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal SPM-XT Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.47uH,20%,10040 Metal, Pwr Inductor 588In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 470 nH 20 % 22 A 1.32 mOhms 25 A - 40 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal SPM-XT Reel, Cut Tape, MouseReel