SPM-VC-D Automotive Inductors

TDK SPM-VC-D Automotive Inductors are metal composite-type wound inductors for power circuits using a metallic magnetic material. These AEC-Q200-compliant inductors feature 30G vibration resistance, a 1µH to 100µH inductance range, 2.3mΩ to 334mΩ DC resistance range, and an operating temperature range of -55°C to +155°C (including self-temperature rise). The SPM-VC-D components offer low Rdc and miniaturization due to the superior DC superimposition characteristics of the metallic magnetic materials. TDK SPM-VC-D Automotive Inductors are ideally suited for use in automotive-related equipment such as LEDs, engine control modules, advanced driver-assistance systems (ADAS), and body control modules.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD IND, 0.1uH,18.4A,2.5mohm,-55-155C AEC-Q200
3 448Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

Shielded SMT Inductor 2120 (5351 metric) Shielded 100 nH 20 % 2.88 mOhms 57.5 A - 55 C + 155 C 5.3 mm 5.1 mm 3 mm Metal SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.15uH,16.8A,3.0mohm,-55-155C AEC-Q200
3 970Expected 01/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

Shielded SMT Inductor 2120 (5351 metric) Shielded 150 nH 20 % 3.45 mOhms 23.2 A - 55 C + 155 C 5.3 mm 5.1 mm 3 mm Metal SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.22uH,14.7A,4.2mohm,-55-155C AEC-Q200
4 000Expected 01/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

Shielded SMT Inductor 2120 (5351 metric) Shielded 220 nH 20 % 4.83 mOhms 24.5 A - 55 C + 155 C 5.3 mm 5.1 mm 3 mm Metal SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.47uH,12.5A,5.3mohm,-55-155C AEC-Q200
4 000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

Shielded SMT Inductor 2120 (5351 metric) Shielded 470 nH 20 % 6.1 mOhms 16.6 A - 55 C + 155 C 5.3 mm 5.1 mm 3 mm Metal SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.33uH,14.5A,4.1mohm,-55-155C AEC-Q200
2 000Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

Shielded SMT Inductor 2120 (5351 metric) Shielded 330 nH 20 % 4.72 mOhms 17.9 A - 55 C + 155 C 5.3 mm 5.1 mm 3 mm Metal SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.68uH,11.0A,7.2mohm,-55-155C AEC-Q200
2 000Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

Shielded SMT Inductor 2120 (5351 metric) Shielded 680 nH 20 % 8.28 mOhms 14.8 A - 55 C + 155 C 5.3 mm 5.1 mm 3 mm Metal SPM-VC-D Reel, Cut Tape, MouseReel