LMR36503E-Q1 Step-Down DC-DC Converters

Texas Instruments LMR36503E-Q1 Step-Down DC-DC Converters are 65V, 0.3A synchronous converters that deliver excellent EMI performance and can handle input voltage transients up to 70V. These converters can function over a wide range of duty ratios and switching frequencies, including sub-AM at 400kHz and above AM band at 2.2MHz. The LMR36503E-Q1 DC-DC converters use peak current mode control architecture with internal compensation and maintain stable operation with minimal output capacitance. The converters are AEC-Q100 qualified for automotive applications. The LMR36503E-Q1 is used in body electronics, infotainment, and advanced driver assistance systems (ADAS).

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Switching Voltage Regulators Automotive 3V-to-65V 0.3A buck converter 2 911In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT VQFN-HR-9 Buck 300 mA 1 Output 4 uA 200 kHz to 2.2 MHz - 40 C + 175 C LMR36503E Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive 3V-to-65V 0.3A buck converter 2 375In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT VQFN-HR-9 Buck 3.3 V 300 mA 1 Output 4 uA 200 kHz to 2.2 MHz - 40 C + 175 C LMR36503E Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive 3V-to-65V 0.3A buck converter 2 877In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT VQFN-HR-9 Buck 300 mA 1 Output 4 uA 200 kHz to 2.2 MHz - 40 C + 175 C LMR36503E Reel, Cut Tape, MouseReel