Gas Discharge Tubes

Littelfuse Gas Discharge Tubes (GDTs) are designed for high-voltage transient surge protection in small devices. Littelfuse GDTs are designed to dissipate large amounts of energy and are ideal for lightning surge protection. GDTs are widely applied to outdoor telecommunications equipment. These Littelfuse devices are available in leaded and surface-mount configurations.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Peak Pulse Current DC Sparkover Number of Electrodes Termination Style Failsafe Protection Y/N Diameter Length Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 6MM 350V 3POLE AXIAL LEADS GDT Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000

GTCx3-R 10 kA 350 V 3 Electrode Axial Failsafe Not Protected 6 mm 8 mm - 40 C + 90 C Tray
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 230V 3POLE RADIAL LEADS GDT Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000

GTCx3-R 10 kA 230 V 3 Electrode Radial Failsafe Not Protected 7.5 mm 10 mm - 20 C + 65 C Tray
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 90V 3POLE SMT GDT Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000
GTCx3-R 10 kA 90 V 3 Electrode SMD/SMT Failsafe Not Protected 8 mm 10 mm - 40 C + 90 C Reel