Wirewound Anti-Surge Resistors

TE Connectivity's Wirewound Anti-Surge Resistors are manufactured with high-quality materials and offer flame-proof coating. These resistors are designed and tested for surge immunity. The wire-wound anti-surge resistors are tested to withstand power surges of up to 12KV and offer 22 size/power options. The resistors are available in extra-small sizes to increase the power up to 10W. The wire-wound anti-surge resistors operate at a -55°C to 155°C operating temperature range, 500V voltage, and 1,000V maximum overload voltage. They are RoHS-compliant with no exemptions. The wirewound anti-surge resistors are ideal for motion controls, consumer electronics, household appliances, and test and measurement equipment.

Results: 936
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Resistance Power Rating Voltage Rating Tolerance Termination Style Temperature Coefficient Length Diameter Height Minimum Operating Temperature Maximum Operating Temperature
TE Connectivity / Neohm Wirewound Resistors - Through Hole EP 4W (SS) 5R6 5% 4 856In Stock
Min.: 1
Mult.: 1

5.6 Ohms 4 W 500 V 5 % Axial 400 PPM / C 16 mm 5.5 mm 28 mm - 55 C + 155 C
TE Connectivity / Neohm Wirewound Resistors - Through Hole EP 2W (SS) 6R8 5% 4 517In Stock
Min.: 1
Mult.: 1

6.8 Ohms 2 W 500 V 5 % Axial 400 PPM / C 10 mm 3.5 mm 28 mm - 55 C + 155 C
TE Connectivity / Neohm Wirewound Resistors - Through Hole EP 4W (SS) 15R 5% 3 200In Stock
Min.: 1
Mult.: 1

15 Ohms 4 W 500 V 5 % Axial 400 PPM / C 16 mm 5.5 mm 28 mm - 55 C + 155 C
TE Connectivity / Neohm Wirewound Resistors - Through Hole EP 4W (SS) 6R8 5% 4 672In Stock
Min.: 1
Mult.: 1

6.8 Ohms 4 W 500 V 5 % Axial 400 PPM / C 16 mm 5.5 mm 28 mm - 55 C + 155 C
TE Connectivity / Neohm Wirewound Resistors - Through Hole EP 4W (SS) 4R7 5% 2 803In Stock
Min.: 1
Mult.: 1

4.7 Ohms 4 W 500 V 5 % Axial 400 PPM / C 16 mm 5.5 mm 28 mm - 55 C + 155 C
TE Connectivity / Neohm Wirewound Resistors - Through Hole EP 4W (SS) 6R2 5% 4 879In Stock
Min.: 1
Mult.: 1

6.2 Ohms 4 W 500 V 5 % Axial 400 PPM / C 16 mm 5.5 mm 28 mm - 55 C + 155 C
TE Connectivity / Neohm Wirewound Resistors - Through Hole EP 4W (SS) 8R2 5% 4 795In Stock
Min.: 1
Mult.: 1

8.2 Ohms 4 W 500 V 5 % Axial 400 PPM / C 16 mm 5.5 mm 28 mm - 55 C + 155 C
TE Connectivity / Neohm Wirewound Resistors - Through Hole EP 2W (SS) 6R2 5% 4 474In Stock
Min.: 1
Mult.: 1

6.2 Ohms 2 W 500 V 5 % Axial 400 PPM / C 10 mm 3.5 mm 28 mm - 55 C + 155 C
TE Connectivity / Neohm Wirewound Resistors - Through Hole EP 4W (SS) 2R7 5% 4 862In Stock
Min.: 1
Mult.: 1

2.7 Ohms 4 W 500 V 5 % Axial 400 PPM / C 16 mm 5.5 mm 28 mm - 55 C + 155 C
TE Connectivity / Neohm Wirewound Resistors - Through Hole EP 2W (SS) 3R3 5% 2 940In Stock
Min.: 1
Mult.: 1

3.3 Ohms 2 W 500 V 5 % Axial 400 PPM / C 10 mm 3.5 mm 28 mm - 55 C + 155 C
TE Connectivity / Neohm Wirewound Resistors - Through Hole EP 2W (SS) 8R2 5% 3 545In Stock
Min.: 1
Mult.: 1

8.2 Ohms 2 W 500 V 5 % Axial 400 PPM / C 10 mm 3.5 mm 28 mm - 55 C + 155 C
TE Connectivity / Neohm Wirewound Resistors - Through Hole EP 2W (SS) 1R5 5% 4 404In Stock
Min.: 1
Mult.: 1

1.5 Ohms 2 W 500 V 5 % Axial 400 PPM / C 10 mm 3.5 mm 28 mm - 55 C + 155 C
TE Connectivity / Neohm Wirewound Resistors - Through Hole EP 2W (SS) 390R 5% 4 012In Stock
Min.: 1
Mult.: 1

390 Ohms 2 W 500 V 5 % Axial 300 PPM / C 10 mm 3.5 mm 28 mm - 55 C + 155 C
TE Connectivity / Neohm Wirewound Resistors - Through Hole EP 2W (SS) 560R 5% 2 957In Stock
Min.: 1
Mult.: 1

560 Ohms 2 W 500 V 5 % Axial 300 PPM / C 10 mm 3.5 mm 28 mm - 55 C + 155 C
TE Connectivity / Neohm Wirewound Resistors - Through Hole EP 4W (SS) 56R 5% 6 254In Stock
Min.: 1
Mult.: 1

56 Ohms 4 W 500 V 5 % Axial 300 PPM / C 16 mm 5.5 mm 28 mm - 55 C + 155 C
TE Connectivity / Neohm Wirewound Resistors - Through Hole EP 4W (SS) 75R 5% 4 743In Stock
Min.: 1
Mult.: 1

75 Ohms 4 W 500 V 5 % Axial 300 PPM / C 16 mm 5.5 mm 28 mm - 55 C + 155 C
TE Connectivity / Neohm Wirewound Resistors - Through Hole EP 2W (SS) 820R 5% 4 731In Stock
Min.: 1
Mult.: 1

820 Ohms 2 W 500 V 5 % Axial 300 PPM / C 10 mm 3.5 mm 28 mm - 55 C + 155 C
TE Connectivity / Neohm Wirewound Resistors - Through Hole EP 2W (SS) 110R 5% 4 169In Stock
Min.: 1
Mult.: 1

110 Ohms 2 W 500 V 5 % Axial 300 PPM / C 10 mm 3.5 mm 28 mm - 55 C + 155 C
TE Connectivity / Neohm Wirewound Resistors - Through Hole EP 2W (SS) 18R 5% 4 110In Stock
Min.: 1
Mult.: 1

18 Ohms 2 W 500 V 5 % Axial 400 PPM / C 10 mm 3.5 mm 28 mm - 55 C + 155 C
TE Connectivity / Neohm Wirewound Resistors - Through Hole EP 2W (SS) 360R 5% 4 686In Stock
Min.: 1
Mult.: 1

360 Ohms 2 W 500 V 5 % Axial 300 PPM / C 10 mm 3.5 mm 28 mm - 55 C + 155 C
TE Connectivity / Neohm Wirewound Resistors - Through Hole EP 2W (SS) 820R 5% 3 759In Stock
Min.: 1
Mult.: 1

820 Ohms 2 W 500 V 5 % Axial 300 PPM / C 10 mm 3.5 mm 28 mm - 55 C + 155 C
TE Connectivity / Neohm Wirewound Resistors - Through Hole EP 4W (SS) 200R 5% 4 678In Stock
Min.: 1
Mult.: 1

200 Ohms 4 W 500 V 5 % Axial 300 PPM / C 16 mm 5.5 mm 28 mm - 55 C + 155 C
TE Connectivity / Neohm Wirewound Resistors - Through Hole EP 4W (SS) 360R 5% 4 963In Stock
Min.: 1
Mult.: 1

360 Ohms 4 W 500 V 5 % Axial 300 PPM / C 16 mm 5.5 mm 28 mm - 55 C + 155 C
TE Connectivity / Neohm Wirewound Resistors - Through Hole EP 2W (SS) 910R 5% 4 747In Stock
Min.: 1
Mult.: 1

910 Ohms 2 W 500 V 5 % Axial 300 PPM / C 10 mm 3.5 mm 28 mm - 55 C + 155 C
TE Connectivity / Neohm Wirewound Resistors - Through Hole EP 4W (SS) 1R5 5% 4 545In Stock
Min.: 1
Mult.: 1

1.5 Ohms 4 W 500 V 5 % Axial 400 PPM / C 16 mm 5.5 mm 28 mm - 55 C + 155 C