SMBJ Littelfuse ESD Protection Diodes / TVS Diodes

Results: 282
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 28V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 28 V SMD/SMT 45.4 V 34.4 V SMB (DO-214AA) 13.3 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 24V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 24 V SMD/SMT 38.9 V 29.5 V SMB (DO-214AA) 15.5 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 20V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Unidirectional 20 V SMD/SMT 32.4 V 24.5 V SMB (DO-214AA) 18.6 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 8V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Unidirectional 8 V SMD/SMT 13.6 V 9.83 V SMB (DO-214AA) 44.2 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 64V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Unidirectional 64 V SMD/SMT 103 V 78.6 V SMB (DO-214AA) 5.9 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 160V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 160 V SMD/SMT 259 V 197 V SMB (DO-214AA) 2.3 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 170V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 170 V SMD/SMT 275 V 209 V SMB (DO-214AA) 2.2 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 150V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 150 V SMD/SMT 243 V 185 V SMB (DO-214AA) 2.5 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 20V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Unidirectional 20 V SMD/SMT 32.4 V 24.5 V SMB (DO-214AA) 18.6 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 60V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Unidirectional 60 V SMD/SMT 96.8 V 73.7 V SMB (DO-214AA) 6.2 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 100V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 100 V SMD/SMT 162 V 123 V SMB (DO-214AA) 3.7 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 16V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 16 V SMD/SMT 26 V 19.7 V SMB (DO-214AA) 23.1 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 18V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Unidirectional 18 V SMD/SMT 29.2 V 22.1 V SMB (DO-214AA) 20.6 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 85V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 85 V SMD/SMT 137 V 104 V SMB (DO-214AA) 4.4 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 51V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 51 V SMD/SMT 82.4 V 62.7 V SMB (DO-214AA) 7.3 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 15V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 15 V SMD/SMT 24.4 V 18.5 V SMB (DO-214AA) 24.6 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 7.5V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Unidirectional 7.5 V SMD/SMT 12.9 V 9.21 V SMB (DO-214AA) 46.6 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 28V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Unidirectional 28 V SMD/SMT 45.4 V 34.4 V SMB (DO-214AA) 13.3 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 5V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 5 V SMD/SMT 9.2 V 7 V SMB (DO-214AA) 65.3 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 11V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Unidirectional 11 V SMD/SMT 18.2 V 13.5 V SMB (DO-214AA) 33 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 9V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 9 V SMD/SMT 15.4 V 11.1 V SMB (DO-214AA) 39 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 54V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 54 V SMD/SMT 87.1 V 66.3 V SMB (DO-214AA) 6.9 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 36V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Unidirectional 36 V SMD/SMT 58.1 V 44.2 V SMB (DO-214AA) 10.4 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 54V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Unidirectional 54 V SMD/SMT 87.1 V 66.3 V SMB (DO-214AA) 6.9 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 6.5V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Unidirectional 6.5 V SMD/SMT 11.2 V 7.98 V SMB (DO-214AA) 53.6 A 600 W - 55 C + 150 C SMBJ-HR Reel