Results: 1 191
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 13.6V, 22.5V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMA (DO-214AC) 18.2 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 145V, 234V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Unidirectional 1 Channel 145 V SMD/SMT 234 V 162 V SMA (DO-214AC) 1.8 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 145V, 234V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 145 V SMD/SMT 234 V 162 V SMA (DO-214AC) 1.8 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 145V, 234V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 145 V SMD/SMT 234 V 162 V SMA (DO-214AC) 1.8 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 145V, 234V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Bidirectional 1 Channel 145 V SMD/SMT 234 V 162 V SMA (DO-214AC) 1.8 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 154V, 246V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Unidirectional 1 Channel 154 V SMD/SMT 246 V 171 V SMA (DO-214AC) 1.7 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 154V, 246V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 154 V SMD/SMT 246 V 171 V SMA (DO-214AC) 1.7 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 154V, 246V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 154 V SMD/SMT 246 V 171 V SMA (DO-214AC) 1.7 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 154V, 246V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Bidirectional 1 Channel 154 V SMD/SMT 246 V 171 V SMA (DO-214AC) 1.7 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 15.3V, 25.2V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 15.3 V SMD/SMT 25.2 V 17.1 V SMA (DO-214AC) 16.1 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 15.3V, 25.2V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Unidirectional 1 Channel 15.3 V SMD/SMT 25.2 V 17.1 V SMA (DO-214AC) 16.1 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 15.3V, 25.2V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Bidirectional 1 Channel 15.3 V SMD/SMT 25.2 V 17.1 V SMA (DO-214AC) 16.1 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 15.3V, 25.2V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 15.3 V SMD/SMT 25.2 V 17.1 V SMA (DO-214AC) 16.1 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 171V, 274V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Unidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMA (DO-214AC) 1.5 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 171V, 274V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMA (DO-214AC) 1.5 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 171V, 274V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMA (DO-214AC) 1.5 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 171V, 274V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Bidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMA (DO-214AC) 1.5 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 17.1V, 27.7V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMA (DO-214AC) 14.8 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 17.1V, 27.7V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Unidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMA (DO-214AC) 14.8 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 17.1V, 27.7V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Bidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMA (DO-214AC) 14.8 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 17.1V, 27.7V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMA (DO-214AC) 14.8 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 185V, 328V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Unidirectional 1 Channel 185 V SMD/SMT 328 V 209 V SMA (DO-214AC) 1.3 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 185V, 328V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 185 V SMD/SMT 328 V 209 V SMA (DO-214AC) 1.3 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 185V, 328V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 185 V SMD/SMT 328 V 209 V SMA (DO-214AC) 1.3 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 185V, 328V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Bidirectional 1 Channel 185 V SMD/SMT 328 V 209 V SMA (DO-214AC) 1.3 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel