ERJ Automotive Thick Film Chip Resistors

Panasonic ERJ Automotive Thick Film Chip Resistors offer a small size, lightweight design and are suitable for both reflow and flow soldering. These ERJ resistors are AEC-Q200 and RoHS compliant and feature high reliability due to the metal glaze thick film resistive element and three layers of electrodes. Panasonic ERJ Automotive Thick Film Chip Resistors meet IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C standards and provide a ±0.5% to ±1% resistance tolerance.

Results: 7 715
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Panasonic Thick Film Resistors - SMD 1206 20Kohms 5% AEC-Q200 38 092In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 20 kOhms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 200Kohms 5% AEC-Q200 31 006In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 200 kOhms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 2Mohms 5% Tol AEC-Q200 21 108In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 2 MOhms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 2.2Mohms 5% Tol AEC-Q200 25 868In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 2.2 MOhms 250 mW (1/4 W) 5 % - 400 PPM / C, 150 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 24ohms 5% AEC-Q200 30 522In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 24 Ohms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 240ohms 5% AEC-Q200 32 396In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 240 Ohms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 240Kohms 5% AEC-Q200 18 128In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 240 kOhms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 27ohms 5% AEC-Q200 52 586In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 27 Ohms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 27Kohms 5% AEC-Q200 18 957In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 27 kOhms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 270Kohms 5% AEC-Q200 40 281In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 270 kOhms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 2.2ohms 5% Tol AEC-Q200 44 983In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 2.2 Ohms 250 mW (1/4 W) 5 % - 100 PPM / C, 600 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 2.4ohms 5% Tol AEC-Q200 47 370In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 2.4 Ohms 250 mW (1/4 W) 5 % - 100 PPM / C, 600 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 30ohms 5% AEC-Q200 33 266In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 30 Ohms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 300ohms 5% AEC-Q200 47 058In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 300 Ohms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 3Mohms 5% Tol AEC-Q200 49 900In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 3 MOhms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 33ohms 5% AEC-Q200 33 994In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 33 Ohms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 3.3Kohms 5% AEC-Q200 166 988In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 3.3 kOhms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 33Kohms 5% AEC-Q200 50 000In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 33 kOhms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 330Kohms 5% AEC-Q200 37 631In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 330 kOhms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 3.3Mohms 5% Tol AEC-Q200 44 626In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 3.3 MOhms 250 mW (1/4 W) 5 % - 400 PPM / C, 150 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 36ohms 5% AEC-Q200 25 786In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 36 Ohms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 360ohms 5% AEC-Q200 20 484In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 360 Ohms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 3.6Kohms 5% AEC-Q200 19 450In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 3.6 kOhms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 3.6Mohms 5% Tol AEC-Q200 48 950In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 3.6 MOhms 250 mW (1/4 W) 5 % - 400 PPM / C, 150 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 39ohms 5% AEC-Q200 51 818In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 39 Ohms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200