256 x 8 EEPROM

Results: 661
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC, AUTO 125C 1 041In Stock
Min.: 1
Mult.: 1

2 kbit I2C 1 MHz 256 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Tube
STMicroelectronics EEPROM 2-Kbit serial I2C bus EEPROM 105C operation 1 600In Stock
Min.: 1
Mult.: 1
: 2 500

2 kb I2C 1 MHz 256 x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 1.8V IND 5 169In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA025 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 2-Kbit serial I2C bus EEPROM 69 300In Stock
Min.: 1
Mult.: 1
: 4 000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C02-A125 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256x8 SERIAL EE 3 471In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 3.5 us 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 2K BIT 128 X 8 X 2 3.3V/5V 14PIN 2 297In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit Serial 400 kHz 256 x 8 SOP-14 2.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C BU9882F-WE Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K (256 X 8) SPI, 1.8V 6 444In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, SPI 20 MHz 256 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25020B Tube
Microchip Technology EEPROM 2K 256X8 SER EE 1.8V 18 I/O 10-BIT ADC 9 900In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 4 832In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 2.5V SERIAL EE EXT 9 359In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SC-70-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC02B Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K VCSP50L1 EEPROM 4 759In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit Serial 400 kHz 256 x 8 VCSP50L1-6 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C WL-CSP Reel, Cut Tape

Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 1.5V 2 245In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 6 373In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC024 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 - 1.8V 5 413In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24LC02B Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EEPROM DeepCover Secure Authenticator with 1-Wi 3 009In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit 1-Wire 256 x 8 TDFN-6 2.97 V 3.63 V SMD/SMT 10 Year - 40 C + 85 C DS28E22Q Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K, SERIAL EE, EXT 256 X 8 1.8V 10 608In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-6 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA025 Reel, Cut Tape

Microchip Technology EEPROM 256x8 5 898In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC025 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 1.8V SER EE IND 5 911In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC02B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 SER EE 1.8V IND 1/2 ARAY WP 10 178In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 SERIAL EE EXT 9 682In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-6 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC025 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 4 791In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE IND 3 123In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC024 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM VESA E-EDID 9 165In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 3.5 us 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC22A Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 1.5V 2 926In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-6 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 1.8V SERIAL EE EXT 405In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 34AA02 Tube