5050 Power Inductors - SMD

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns Power Inductors - SMD 150uH 10% SMD 1260 3 394In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 150 uH 10 % 1.55 A 260 mOhms 1.55 A - 40 C + 125 C 20 5 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 33uH 20% SMD 1260 22 766In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 33 uH 20 % 3 A 60 mOhms 2.8 A - 40 C + 125 C 27 9.97 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 68uH 20% SMD 1260 5 248In Stock
6 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 68 uH 20 % 2.1 A 110 mOhms 2.1 A - 40 C + 125 C 22 7.43 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 33uH 20% SMD 1260 AEC-Q200 3 226In Stock
2 400Expected 17/09/2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 33 uH 20 % 2.8 A 60 mOhms 2.8 A - 40 C + 125 C 27 9.97 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 6.8uH 30% SMD 1260 AEC-Q200 2 411In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 6.8 uH 30 % 6.5 A 18 mOhms 6.5 A - 40 C + 125 C 20 28.2 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 10uH 20% SMD 1280 7 204In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 10 uH 20 % 6 A 19.5 mOhms 6.3 A - 40 C + 125 C 24 17 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 100uH 20% SMD 1280 5 275In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 100 uH 20 % 2.1 A 150 mOhms 2 A - 40 C + 125 C 18 4.5 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1000uH 10% SMD 1280 4 373In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 1 mH 10 % 680 mA 1.7 Ohms 800 mA - 40 C + 125 C 40 1.3 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 180uH 10% SMD 1280 2 363In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 180 uH 10 % 1.75 A 300 mOhms - 40 C + 125 C 24 4 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 22uH 20% SMD 1280 5 405In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 22 uH 20 % 4.3 A 38.6 mOhms 4.1 A - 40 C + 125 C 20 11 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 220uH 10% SMD 1280 3 804In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 220 uH 10 % 1.6 A 400 mOhms 1.7 A - 40 C + 125 C 24 3.4 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 27uH 20% SMD 1280 3 144In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 27 uH 20 % 3.9 A 52 mOhms - 40 C + 125 C 26 10 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 33uH 20% SMD 1280 4 298In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 33 uH 20 % 3.5 A 57 mOhms 3.3 A - 40 C + 125 C 28 9.5 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 47uH 20% SMD 1280 2 789In Stock
3 600Expected 08/10/2026
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 47 uH 20 % 2.9 A 80 mOhms 2.8 A - 40 C + 125 C 24 7.5 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 470uH 10% SMD 1280 3 394In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 470 uH 10 % 900 mA 880 mOhms - 40 C + 125 C 20 2.2 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 68uH 20% SMD 1280 2 366In Stock
2 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 68 uH 20 % 2.4 A 120 mOhms 2.3 A - 40 C + 125 C 20 6.5 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 10uH 20% SMD 1205 924In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 10 uH 20 % 3 A 54 mOhms 6 A - 40 C + 125 C 21 15 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 100uH 10% SMD 1205 1 424In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 100 uH 10 % 1 A 400 mOhms 2 A - 40 C + 125 C 12 5 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 150uH 10% SMD 1205 39In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 150 uH 10 % 800 mA 580 mOhms 1.5 A - 40 C + 125 C 10 4 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 22uH 20% SMD 1205 432In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 22 uH 20 % 2.4 A 95 mOhms 1.3 A - 40 C + 125 C 19 9 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 220uH 10% SMD 1205 653In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 220 uH 10 % 650 mA 840 mOhms 1.3 A - 40 C + 125 C 9 3 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 3.3uH 20% SMD 1205 224In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 3.3 uH 20 % 4.5 A 30 mOhms 9.2 A - 40 C + 125 C 20 25 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 50uH 15% SMD 1205 1 177In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 50 uH 15 % 1.5 A 200 mOhms 2.8 A - 40 C + 125 C 18 7 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 5uH 20% SMD 1205 917In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 5 uH 20 % 4 A 35 mOhms 8.2 A - 40 C + 125 C 20 21 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 10uH 20% SMD 815In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 10 uH 20 % 3.3 A 35 mOhms - 40 C + 125 C 18 18 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel