HSEC2.0-5

Panduit
644-HSEC2.0-5
HSEC2.0-5

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps Heat Shrink Thick Adhesive End Cap, 2.2"(57mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,42 € 17,42 €
15,62 € 156,20 €
15,09 € 377,25 €
14,62 € 731,00 €
14,16 € 1 416,00 €
14,04 € 3 510,00 €
13,79 € 6 895,00 €
1 000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Heat Shrink Cable Boots & End Caps
RoHS:  
End Cap
Polyolefin (PO)
Black
109 mm (4.291 in)
60 mm (2.362 in)
1 in, 0 out
Brand: Panduit
Family: Heat Shrink End Caps
Features: Heat Shrink End Caps
Product Type: Heat Shrink Cable Boots & End Caps
Series: HSEC
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Tradename: Wet-Shrink
Unit Weight: 59,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917400099
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSEC Heat Shrink End Caps

Panduit HSEC Heat Shrink End Caps offer a voltage rating of 600V and two shrink ratios: 2.5:1 (HSEC) and 3:1 (HSECFR). These caps feature adhesive-lined inner wall seals and provide excellent protection against moisture in the surrounding environment. Flame-retardant options are available in the HSECFR series. Panduit HSEC Heat Shrink End Caps are suitable for insulating and protecting wires and cables.