652-MOV-07D Varistors

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk 1 988In Stock
Min.: 1
Mult.: 1

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 190 VAC 250 VDC 300 V 500 V 9 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 2 328In Stock
2 000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 25 J 168 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 130pF 390volts 10% 17 960In Stock
Min.: 1
Mult.: 1
Reel: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 250 VAC 429 VDC 390 V 650 V 7 mm 1.2 kA 25 J 130 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 2 897In Stock
2 000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 30 VAC 38 VDC 47 V 93 V 9 mm 250 A 2.5 J 1680 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 230pF 220volts 10% 3 875In Stock
Min.: 1
Mult.: 1
Reel: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 140 VAC 242 VDC 220 V 360 V 7 mm 1.2 kA 14 J 230 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 165pF 300volts 10% 986In Stock
Min.: 1
Mult.: 1
Reel: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 190 VAC 330 VDC 300 V 250 V 7 mm 1.2 kA 20 J 165 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 115pF 430volts 10% 9 417In Stock
28 000Expected 17/02/2026
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 275 VAC 473 VDC 430 V 710 V 7 mm 1.2 kA 28 J 115 pF - 40 C + 85 C Bulk
Bourns Varistors 60pF 820volts 10% 12 903In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 510 VAC 902 VDC 820 V 1.355 kV 7 mm 1.2 kA 40 J 60 pF - 40 C + 85 C Bulk
Bourns Varistors 420pF 120volts 10% 2 657In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 75 VAC 132 VDC 120 V 200 V 7 mm 1.2 kA 7.8 J 420 pF - 40 C + 85 C Bulk
Bourns Varistors 70pF 780volts 10% 3 985In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 480 VAC 858 VDC 780 V 1.29 kV 7 mm 1.2 kA 38 J 70 pF - 40 C + 85 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 2 784In Stock
Min.: 1
Mult.: 1
Reel: 1 500

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 320 VAC 415 VDC 510 V 845 V 9 mm 1.2 kA 30 J 120 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 80pF 620volts 10% 880In Stock
1 000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

MOV-07DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 7 mm 1.2 kA 33 J 80 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 70pF 750volts 10% 2 279In Stock
Min.: 1
Mult.: 1
Reel: 1 000

MOV-07DxxxK MOVs PCB Mount Radial 460 VAC 825 VDC 750 V 1.24 kV 7 mm 1.2 kA 38 J 70 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 420pF 120volts 10% 1 556In Stock
Min.: 1
Mult.: 1
Reel: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 75 VAC 132 VDC 120 V 200 V 7 mm 1.2 kA 7.8 J 420 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 2300pF 22volts 10% 1 066In Stock
2 000Expected 11/05/2026
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 14 VAC 24 VDC 22 V 43 V 7 mm 250 A 1.1 J 2300 pF - 40 C + 85 C Bulk
Bourns Varistors 75pF 680volts 10% 948In Stock
Min.: 1
Mult.: 1
Reel: 1 000

MOV-07DxxxK MOVs PCB Mount Radial 420 VAC 748 VDC 680 V 1.12 kV 7 mm 1.2 kA 33 J 75 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 1 431In Stock
4 000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 25 J 156 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 2 385In Stock
Min.: 1
Mult.: 1
Reel: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 17 VAC 22 VDC 27 V 53 V 9 mm 250 A 1.4 J 3120 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 600pF 82volts 10% 1 481In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 50 VAC 90 VDC 82 V 135 V 7 mm 1.2 kA 5.5 J 600 pF - 40 C + 85 C Bulk
Bourns Varistors 210pF 240volts 10% 3 978In Stock
8 000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 150 VAC 264 VDC 240 V 395 V 7 mm 1.2 kA 15 J 210 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1250pF 33volts 10% 4 046In Stock
Min.: 1
Mult.: 1
Reel: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 20 VAC 36 VDC 33 V 65 V 7 mm 250 A 1.7 J 1250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 80pF 620volts 10% 6 940In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 7 mm 1.2 kA 33 J 80 pF - 40 C + 85 C Bulk
Bourns Varistors 600pF 82volts 10% 29 728In Stock
Min.: 1
Mult.: 1
Reel: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 50 VAC 90 VDC 82 V 135 V 7 mm 1.2 kA 5.5 J 600 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 250pF 100volts 10% 508In Stock
2 000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 60 VAC 110 VDC 100 V 165 V 7 mm 1.2 kA 6.5 J 250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 250pF 200volts 10% 2 791In Stock
Min.: 1
Mult.: 1
Reel: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 130 VAC 225 VDC 200 V 340 V 7 mm 1.2 kA 13 J 250 pF - 40 C + 85 C Reel, Cut Tape