Power MOSFET MOSFETs

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
ROHM Semiconductor MOSFETs AECQ 4 170In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT SOP-8 P-Channel 1 Channel 30 V 9 A 15.4 mOhms - 20 V, 20 V 2.5 V 30 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape
ROHM Semiconductor MOSFETs TO220 650V 15A N-CH MOSFET 1 000In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 650 V 15 A 315 mOhms - 30 V, - 20 V, 20 V, 30 V 4 V 40 nC - 55 C + 150 C 60 W Enhancement Tube
ROHM Semiconductor MOSFETs TO220 600V 24A N-CH MOSFET 4 919In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 600 V 24 A 165 mOhms - 20 V, 20 V 4 V 70 nC - 55 C + 155 C 74 W Enhancement Tube
ROHM Semiconductor MOSFETs TO220 600V 24A N-CH MOSFET 1 932In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 600 V 24 A 165 mOhms - 20 V, 20 V 5 V 45 nC - 55 C + 150 C 74 W Enhancement Tube
ROHM Semiconductor MOSFETs TO220 650V 30A N-CH MOSFET 1 219In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 650 V 30 A 140 mOhms - 20 V, 20 V 5 V 56 nC - 55 C + 150 C 86 W Enhancement Tube
ROHM Semiconductor MOSFETs AECQ 2 455In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT SOP-8 P-Channel 1 Channel 30 V 10 A 12.6 mOhms - 20 V, 20 V 2.5 V 39 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape
ROHM Semiconductor MOSFETs TO220 650V 24A N-CH MOSFET 1 992In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 650 V 24 A 185 mOhms - 20 V, 20 V 4 V 70 nC - 55 C + 150 C 74 W Enhancement Tube
ROHM Semiconductor MOSFETs TO220 600V 9A N-CH MOSFET 3 689In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 600 V 9 A 535 mOhms - 20 V, 20 V 4 V 23 nC - 55 C + 155 C 48 W Enhancement Tube
ROHM Semiconductor MOSFETs TO220 600V 11A N-CH MOSFET 1 933In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 600 V 11 A 390 mOhms - 30 V, - 20 V, 20 V, 30 V 5 V 22 nC - 55 C + 150 C 53 W Enhancement Tube
ROHM Semiconductor MOSFETs TO220 650V 24A N-CH MOSFET 1 995In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 650 V 24 A 185 mOhms - 20 V, 20 V 5 V 45 nC - 55 C + 150 C 74 W Enhancement Tube
ROHM Semiconductor MOSFETs TO220 650V 30A N-CH MOSFET 1 970In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 650 V 30 A 140 mOhms - 20 V, 20 V 4 V 90 nC - 55 C + 150 C 86 W Enhancement Tube
ROHM Semiconductor MOSFETs AECQ 2 485In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT SOP-8 P-Channel 1 Channel 30 V 5 A 50 mOhms - 20 V, 20 V 2.5 V 9.2 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 100V, 80A, 150C, N 2 508In Stock
Min.: 1
Mult.: 1
: 5 000

Si SMD/SMT PowerQFN 5x6 N-Channel 1 Channel 100 V 100 A 4.1 mOhms - 20 V, 20 V 2 V 64 nC - 55 C + 175 C 250 W Enhancement DI100N10PQ Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Transistor, MOSFET Nch, 40V(Vdss), 180A(Id), (4.5V Drive) 844In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220AB-3 N-Channel 1 Channel 40 V 180 A 1.64 mOhms - 20 V, 20 V 2.5 V 168 nC - 55 C + 150 C 125 W Enhancement Tube
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 45V, 38A, 150C, N, AEC-Q101 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

Si SMD/SMT PowerQFN 5x6 N-Channel 2 Channel 45 V 38 A 10 mOhms - 20 V, 20 V 1.6 V 14 nC - 55 C + 150 C 31 W Enhancement AEC-Q101 DI038N04PQ2-AQ Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, TO-220AB, 100V, 100A, 175C, N 1 121In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 100 A 9.9 mOhms - 20 V, 20 V 3 V 85 nC - 55 C + 175 C 200 W Enhancement DIT100N10 Tube
ROHM Semiconductor MOSFETs Transistor, MOSFET Nch, 60V(Vdss), 70A(Id), (4.5V Drive) 549In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220AB-3 N-Channel 1 Channel 60 V 70 A 7.2 mOhms - 20 V, 20 V 2.5 V 55 nC - 55 C + 150 C 96 W Enhancement Tube
ROHM Semiconductor MOSFETs HSMT8 P-CH 40V 35A 2 253In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT HSMT-8 P-Channel 1 Channel 40 V 35 A 12.4 mOhms - 20 V, 20 V 2.5 V 46 nC - 55 C + 150 C 20 W Enhancement Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs SPR247 500V 36A N-CH MOSFET 465In Stock
Min.: 1
Mult.: 1

Si Through Hole Super-247-3 N-Channel 1 Channel 500 V 36 A 130 mOhms - 30 V, 30 V 4 V 180 nC - 55 C + 150 C 446 W Enhancement Tube
Texas Instruments MOSFETs 25-V N channel sync hronous buck NexFET A 595-CSD86336Q3DT 660In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 25 V 20 A 9.1 mOhms - 8 V, 8 V 1.1 V 3.8 nC - 55 C + 150 C 6 W Enhancement NexFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs HIGH POWER_NEW 14In Stock
240Expected 09/07/2026
Min.: 1
Mult.: 1

Si Through Hole TO-247-4 N-Channel 1 Channel 600 V 76 A 30 mOhms - 20 V, 20 V 3 V 121 nC - 55 C + 150 C 255 W Enhancement CoolMOS Tube
Infineon Technologies MOSFETs HIGH POWER_NEW 167In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-4 N-Channel 1 Channel 600 V 48 A 49 mOhms - 20 V, 20 V 3 V 67 nC - 55 C + 150 C 164 W Enhancement CoolMOS Tube
ROHM Semiconductor MOSFETs 30V Nch+Nch Power MOSFET 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

Si SMD/SMT HSML3333L-9 N-Channel, P-Channel 2 Channel 30 V 5.5 A, 7 A 35 mOhms, 80 mOhms - 20 V, 20 V 2.5 V 7.8 nC, 8.4 nC - 55 C + 150 C 4 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFETs TO220 800V 6A N-CH MOSFET 378In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 800 V 6 A 900 mOhms - 20 V, 20 V 4.5 V 22 nC - 55 C + 150 C 52 W Enhancement Tube
ROHM Semiconductor MOSFETs AECQ 1 486In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT SOP-8 P-Channel 1 Channel 45 V 7 A 27 mOhms - 20 V, 20 V 2.5 V 34 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel