GP3T016A120H

SemiQ
148-GP3T016A120H
GP3T016A120H

Mfr.:

Description:
SiC MOSFETs Gen3 1200V, 16mohm SiC MOSFET, TO-247-4L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,02 € 11,02 €
8,23 € 82,30 €
7,11 € 853,20 €
6,73 € 3 432,30 €
5,72 € 5 834,40 €

Product Attribute Attribute Value Select Attribute
SemiQ
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-4L
N-Channel
1 Channel
1.2 kV
350 A
23 mOhms
- 4.5 V, + 18 V
4 V
260 nC
- 55 C
+ 175 C
484 W
Enhancement
Brand: SemiQ
Configuration: Single
Fall Time: 20 ns
Forward Transconductance - Min: 29 S
Packaging: Tube
Product: MOSFETs
Product Type: SiC MOSFETS
Rise Time: 25 ns
Series: GP3T
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Type: SiC MOSFET
Typical Turn-Off Delay Time: 65 ns
Typical Turn-On Delay Time: 21 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
ECCN:
EAR99

GEN3 1200V SiC MOSFET Discrete Devices

SEMiQ GEN3 1200V SiC MOSFET Discrete Devices are third-generation SiC MOSFETs and are 20% smaller than SEMiQ’s second-generation SiC MOSFETs. These devices have been developed to increase performance and cut switching losses in high-voltage applications.