SB56AFC-AU_R1_000A1

Panjit
241-SB56AFCAUR1000A1
SB56AFC-AU_R1_000A1

Mfr.:

Description:
Schottky Diodes & Rectifiers 60V,Schottky,SMAF-C,5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 515

Stock:
2 515
Can Dispatch Immediately
On Order:
6 000
Expected 26/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,212 € 2,12 €
0,12 € 12,00 €
0,094 € 47,00 €
Full Reel (Order in multiples of 3000)
0,088 € 264,00 €
0,062 € 372,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SMA-2
Single
5 A
60 V
570 mV
100 A
13 uA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Panjit
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99

SB52AFC to SB56AFC Schottky Barrier Rectifiers

PANJIT SB52AFC to SB56AFC Surface Mount Schottky Barrier Rectifiers offer low power loss, high efficiency, and high surge current capability. The SB53AFC-AU, SB54AFC-AU, and SB56AFC-AU are AEC-Q101 qualified. The devices are lead-free, solderable, and housed in a molded plastic SMAF-C package.