ICM-45605

TDK InvenSense
410-ICM-45605
ICM-45605

Mfr.:

Description:
IMUs - Inertial Measurement Units Ultra-Low Power, High-Performance Integrated 6-Axis MEMS MotionTracking Device with BalanceGyro Technology, 2000dps/ 16g, single interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4 420
Expected 16/04/2026
Factory Lead Time:
45
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,13 € 5,13 €
4,44 € 22,20 €
4,17 € 41,70 €
3,85 € 96,25 €
3,52 € 176,00 €
3,37 € 337,00 €
3,11 € 1 555,00 €
3,09 € 3 090,00 €
2,85 € 7 125,00 €
Full Reel (Order in multiples of 5000)
2,85 € 14 250,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: IMUs - Inertial Measurement Units
RoHS:  
I2C, I3C, SPI
Digital
16 bit
16384 LSB/g
1.71 V
3.6 V
Reel
Cut Tape
Brand: TDK InvenSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: IMUs - Inertial Measurement Units
Factory Pack Quantity: 5000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ICM-45605 High-Performance IMU with BalancedGyro™

The TDK InvenSense ICM-45605 High-Performance IMU features BalancedGyro™ technology and a low 6-axis IMU current rating of 220µA. This IMU has a balanced gyroscope that enables superior vibration rejection and temperature stability, an ultra-low-power accel-only mode for ultra-low-power wake-up, and I3C, I2C and SPI serial interfaces with 1.2V support. Embedded APEX motion functions on-chip include pedometer, tilt and tap detection, free-fall detection, significant motion detection, and raise to wake/sleep. TDK InvenSense ICM-45605 IMU comes in an LGA package with 2.5mm x 3mm x 0.81mm dimensions.