LSM9DS1TR

STMicroelectronics
511-LSM9DS1TR
LSM9DS1TR

Mfr.:

Description:
IMUs - Inertial Measurement Units 9-axis iNEMO inertial module (IMU): 3D magnetometer, 3D accelerometer, 3D gyroscope with I2C and SPI

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-24
9-axis
SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB
- 40 C
+ 85 C
1.9 V
3.6 V
1.9 mA
Reel
Cut Tape
MouseReel
LSM9DS1
Brand: STMicroelectronics
Features: Temperature Sensor
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 4000
Subcategory: Sensors
Unit Weight: 22 mg
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
8542319000
CNHTS:
8542391000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 713

Stock:
713 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
23,33 € 23,33 €
19,69 € 98,45 €
18,29 € 182,90 €
16,60 € 415,00 €
15,43 € 771,50 €
14,54 € 1 454,00 €
14,53 € 3 632,50 €
14,06 € 7 030,00 €
Full Reel (Order in multiples of 4000)
14,06 € 56 240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

STMicroelectronics LSM6DSOTR
STMicroelectronics
IMUs - Inertial Measurement Units 6-axis IMU (inertial measurement unit): always-on 3-axis accelerometer and 3-axi