MICS-6814

Amphenol SGX Sensortech
523-MICS-6814
MICS-6814

Mfr.:

Description:
Air Quality Sensors MOS Triple Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 903

Stock:
903 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,62 € 9,62 €
8,57 € 42,85 €
8,04 € 80,40 €
7,48 € 187,00 €
Full Reel (Order in multiples of 100)
6,36 € 636,00 €
5,87 € 5 870,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
Metal Oxide
Carbon Monoxide + Nitrogen Dioxide + Ammonia
Impedance
4.9 V
5.1 V
- 30 C
+ 85 C
MICS Series
Brand: Amphenol SGX Sensortech
Current Rating: 32 mA
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product Type: Air Quality Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Unit Weight: 2,044 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9027101000
CNHTS:
8542391090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

MiCS Compact MOS Air Quality Sensors

Amphenol SGX Sensortech MiCS Compact MOS Air Quality Sensors are robust MEMS sensors with a small 5mm x 7mm x 1.55mm footprint for gas detection in harsh environments. These sensors are suitable for air quality monitoring, gas leak detection, and pollution detection among others. The silicon gas sensor structure of these MiCS sensors consists of an accurately micromachined diaphragm with an embedded heating resistor and a sensing layer on top. These air quality sensors feature less than 10s response time and operate within a -30°C to +85°C temperature range.