XUPVV8-0007

BittWare
538-XUPVV8-0007
XUPVV8-0007

Mfr.:

Description:
Accelerator Cards Xilinx VU13P Speed Grade -2 UltraScale+ 3/4-Length PCIe Board with 4x QSFP-DD and 4x 16GB DDR4 RDIMMs on BittWare Viper Platform (Dual-Slot Passive)

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 20/03/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13 680,97 € 13 680,97 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Accelerator Cards
3/4 Length, Standard Height
Virtex UltraScale+
I2C, USB
512 GB
12 V
+ 5 C
+ 35 C
Heatsink
10 in x 4.37 in
Brand: BittWare
Frequency: 10 MHz
Product Type: Accelerator Cards
Series: XUPVV8
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
5A992.C

XUP-VV8 FPGA Accelerator Cards

BittWare XUP-VV8 FPGA Accelerator Cards feature the Xilinx FPGA in a 3/4-length PCIe board, including QSFP-DD (double-density) cages for maximum port density. The XUP-VV8 supports up to 8x 100GbE or 32x 10/25GbE using the Virtex UltraScale+ VU13P or VU9P FPGA. The FPGA provides large logic resources, up to 3.8M logic cells, and 455Mb of embedded memory. The BittWare XUP-VV8 FPGA Accelerator Cards offer a jitter cleaner to support synchronous Ethernet. If external memory on the DIMMs is not required, the board can be configured as a single-width board.

FPGA Accelerator Cards

BittWare FPGA Accelerator Cards are high-performance accelerator products with Achronix, Intel, and Xilinx FPGA technology. BittWare cards are programmable solutions that boost application performance. The cards enhance energy efficiency and lower total ownership costs.