97000000946

HARTING
617-97000000946
97000000946

Mfr.:

Description:
Heavy Duty Power Connectors Han ORV3 6+PE 55 30A Hood (22,5-24mm)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
10
Expected 03/04/2026
10
Expected 06/04/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,54 € 58,54 €
51,81 € 518,10 €
46,04 € 1 381,20 €
44,42 € 2 221,00 €
42,76 € 4 276,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Hood
30 A
7 Position
Crimp
277 VAC, 480 VAC
Side Entry
Polyamide (PA)
IP20
Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Gender: Female
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Mounting Style: Cable
Number of Power Positions: 6 Position
Number of Rows: 1 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

HAN® ORV3 Connectors

HARTING HAN® ORV3 Connectors are low-profile devices designed and developed for use on data center power shelves. These connectors' structure consists of a lower and an upper hood shell that holds the contacts in place once the hood shells snap together. The cable gland purely offers a strain relief function and contributes to the overall IP20 design. The HAN ORV3 comes with a cap on the contacts and features a right-angle entry. The connectors operate at -40°C to +65°C temperature range and 2.5kV impulse voltage. The HAN ORV3 is ideal for data centers, OCP spec power shelves, and 1U size.