L000951-01

TE Connectivity / Linx Technologies
712-L000951-01
L000951-01

Mfr.:

Description:
Antennas Chip ANT, GPS+DUAL Wi-Fi, 3.2x1.6mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 496

Stock:
4 496 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
3,88 € 38,80 €
3,59 € 89,75 €
3,26 € 326,00 €
3,10 € 775,00 €
3,02 € 1 510,00 €
Full Reel (Order in multiples of 5000)
3,02 € 15 100,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
2.4 GHz
5.85 GHz
Bluetooth
GPS
WiFi
- 4 dB, 1.4 dBi
84 MHz, 700 MHz
50 Ohms
2:1
- 40 C
+ 85 C
Chip
2 Band
PCB Mount
SMD/SMT
SMA-Female
3.2 mm
1.6 mm
0.5 mm
Reel
Cut Tape
Brand: TE Connectivity / Linx Technologies
Polarisation: Linear
Factory Pack Quantity: 5000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
5A991.g

Wi-Fi® Chip Antennas

TE Connectivity / Linx Technologies Wi-Fi® Chip Antennas offer a full range of single (2.4GHz), dual (2.4GHz + 5GHz), and tri-band (2.4GHz, 5GHz + 6GHz) Wi-Fi coverage to satisfy current and future Wi-Fi 6E, Wi-Fi 7, and Wi-Fi 8 requirements. The lineup also includes antennas mounted on an evaluation board with matching circuits. TE Linx chip antennas support WLAN, Wi-Fi, Zigbee®, BLUETOOTH®, IEEE802.11 a/b/g/n/ac, and GPS. These antennas feature good voltage standing wave ratio (VSWR) and gain, as well as a small size and clearance. These surface-mount devices include linear polarization, ultra-low profile, and 50Ω feed point impedance, making them ideal for many IoT applications.