SFH 2705U

ams OSRAM
720-SFH2705U
SFH 2705U

Mfr.:

Description:
Photodiodes HPF broadband autofluorescence detector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6 000
Expected 27/02/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,03 € 10,30 €
0,782 € 78,20 €
0,669 € 334,50 €
0,632 € 632,00 €
Full Reel (Order in multiples of 3000)
0,601 € 1 803,00 €
0,574 € 3 444,00 €
0,545 € 4 905,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
2.5 mm x 2.2 mm x 0.6 mm
SMD/SMT
930 nm
0.2 nA
16 V
93 ns
93 ns
60 deg
- 40 C
+ 85 C
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
If - Forward Current: 10 mA
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Photocurrent: 2.33 uA
Product Type: Photodiodes
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Tradename: Chip LED
Part # Aliases: Q65113A9868
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410090

SFH 2705U High-Pass Filter Photodiode

ams OSRAM SFH 2705U High-Pass Filter Photodiode offers full footprint compatibility with the SFH 2705 while delivering a significant technological upgrade. Its unique, advanced architecture not only supports standard vital-sign monitoring, such as heart rate detection and SpO2 measurement, but also enables advanced features. The ams OSRAM SFH 2705U also allows the detection of autofluorescence signals emitted by tissue or materials when excited by a UV light source, particularly when paired with the MULTILED™ SFH 7019 for optimized optical stimulation.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.