001-0001

TE Connectivity
741-001-0001
001-0001

Mfr.:

Description:
Antennas 2.4 GHz Dipole Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 997

Stock:
1 997 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,08 € 7,08 €
6,14 € 61,40 €
5,83 € 145,75 €
5,71 € 5 710,00 €
4,47 € 11 175,00 €
5 000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
2.5 GHz
Bluetooth
WiFi
Whip
Tilt/Swivel
2 dBi
50 Ohms
2.5:1
- 40 C
+ 85 C
1 Band
Connector
Connector
RP-SMA Male
2.45 GHz
165 mm
Dipole
Bulk
Brand: TE Connectivity
Cable Length: 5.18 m
Polarisation: Right Hand Circular
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 001-0001-L
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

2.4GHz/5.5GHz Dipole Antennas with SMA Connectors

TE Connectivity's (TE) 2.4GHz/5.5GHz Dipole Antennas with SMA Connectors provide an externally mounted antenna solution and cover operating frequency ranges of 2400MHz to 2500MHz and 4910MHz to 5850MHz. The series offers indoor antennas as well as IP67 antennas, including a waterproof version, for outdoor use. TE 2.4GHz/5.5GHz Dipole Antennas feature 50Ω impedance and linear vertical polarization. These antennas can also be connected to U.FL connectors with optional U.FL to Reverse Polarity SMA Cables. 

Dipole 2dBi Antennas

TE Connectivity's (TE) Dipole 2dBi Antennas are 902-928 MHz and 2.4-2.5 GHz antennas for reverse polarity SMA Connectors. TE's Dipole 2dBi Antennas have +2dBi gain, 50Ω impedance, linear vertical polarization, 13g of weight, ≤2.5:1 VSWR, black antenna color, and more. The 2.4GHz to 2.5GHz antennas measure 105x10mm, and the 902MHz to 928MHz antennas measure 210mm x 10mm.