RQ3N025ATTB1

ROHM Semiconductor
755-RQ3N025ATTB1
RQ3N025ATTB1

Mfr.:

Description:
MOSFETs Pch -80V -2.5A, HSMT8, Power MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 900

Stock:
2 900 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,717 € 7,17 €
0,473 € 47,30 €
0,368 € 184,00 €
0,335 € 335,00 €
Full Reel (Order in multiples of 3000)
0,291 € 873,00 €
0,269 € 1 614,00 €
0,267 € 2 403,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
Si
SMD/SMT
HSMT-8
P-Channel
1 Channel
80 V
7 A
240 mOhms
20 V
4 V
13 nC
- 55 C
+ 150 C
14 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 15 ns
Forward Transconductance - Min: 2.4 S
Product Type: MOSFETs
Rise Time: 6.4 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 8.6 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

RQxAT P-Channel MOSFETs

ROHM Semiconductor RQxAT P-Channel features surface mount packaging with low ON resistance and are 100% Rg and UIS tested. These P-channel MOSFETs offer a gate-source voltage of ±20V. The RQ3N025AT and RQ5L030AT MOSFETs feature a maximum drain-source ON resistance of 240mΩ and 99mΩ, respectively. These P-channel MOSFETs are RoHS compliant and halogen-free. The RQ3N025AT and RQ5L030AT MOSFETs offer a drain-source voltage of -80V and -60V, respectively. These P-channel MOSFETs operate within the -55°C to 150°C temperature range. Typical applications include switching and motor drives.