MHT2012NT1

NXP Semiconductors
771-MHT2012NT1
MHT2012NT1

Mfr.:

Description:
RF Amplifier RF LDMOS Integrated Power Amplifier, 2450 MHz, 12.5 W CW, 28 V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 661

Stock:
661 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,89 € 22,89 €
18,33 € 183,30 €
17,18 € 429,50 €
15,93 € 1 593,00 €
15,33 € 3 832,50 €
14,97 € 7 485,00 €
Full Reel (Order in multiples of 1000)
14,30 € 14 300,00 €
2 000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Amplifier
RoHS:  
2.4 GHz to 2.5 GHz
28 V
75 mA
29.7 dB
Power Amplifiers
SMD/SMT
PQFN-24
Si
42.3 dBm
43 dBm
- 40 C
+ 150 C
MHT2012N
Reel
Cut Tape
Brand: NXP Semiconductors
Country of Assembly: KR
Country of Diffusion: US
Country of Origin: US
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.45 GHz
Part # Aliases: 935361937528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.