PFF3000-12-069RD

Bel Power Solutions
784-PFF3000-12-069RD
PFF3000-12-069RD

Mfr.:

Description:
DC/DC Converters - Rack Mount Power Supply DCDC Rack Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 24   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
821,73 € 19 721,52 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Rack Mount
RoHS:  
Isolated
1 Output
3 kW
48 V
40 V
72 V
12.5 V
244 A
555 mm
69 mm
42 mm
Industrial
PFF3000
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 40 V to 72 V
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Mounting Style: Rack
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 8
Subcategory: DC-DC Converters
Tradename: PFF
Unit Weight: 2,66 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

Rack Mount Power Supply Family

Bel Power Solutions Front End Power Supplies make up a broad group of 12V output, high-efficiency power supplies. The front-ends blend wide DC input ranges with small footprints and high power densities and are ideal for telecom, datacom, distributed power systems, servers and more.   

Front End DC-DC Power Supplies

Bel Power Solutions Front End DC-DC Power Supplies is broad group of 12V output, high-efficiency power supplies. Our front-ends blend wide DC input ranges, with small footprints and high power densities, ideal for telecom, datacom, distributed power systems, servers, and more.

PFF3000-12-069RD 3000W Front-End Power Supply

Bel Power Solutions PFF3000-12-069RD Front-End Power Supply is designed for systems and applications where DC-DC conversion from an existing -48V supply to 12V is required. The 3000W DC-DC power supply provides a main output of 12.5VDC from 40VDC to 72VDC bus voltages to power Intermediate Bus Architectures (IBA). The unit features very high efficiency, high reliability, low output voltage noise, and excellent dynamic response to load/input changes. Bel Power Solutions PFF3000-12-069RD power supply is digitally controlled and incorporates state-of-the-art technology. Applications include high-performance and high-reliability servers, routers, and network switches.