PKM13EPYH4000-A0

Murata Electronics
81-PKM13EPYH4000-A0
PKM13EPYH4000-A0

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 70 DB 4.0 KHZ

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Buzzers & Audio Indicators - Board Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Brand: Murata Electronics
Diameter: 12.6 mm
Dimensions: 12.6 mm x 6.9 mm
Frequency: 4 kHz
Height: 6.9 mm
Mounting Style: Through Hole
Packaging: Ammo Pack
Product: Buzzers
Product Type: Audio Indicators & Alerts
Series: PK
Sound Pressure Level: 78 dB
Factory Pack Quantity: 500
Subcategory: Audio Devices
Termination Style: Solder Pin
Tradename: PIEZORINGER
Type: External Drive Piezoelectric
Voltage Rating: 15 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85416001
ECCN:
EAR99

PKM22 Piezoelectric Sounders

Murata PKM22 Piezoelectric Sounders are externally driven pin-type speakers with sound pressure levels of 70dBA to 85dBA. These sounders feature a 22mm diameter, low power consumption, and no contacts, providing no noise and high reliability. These Murata piezoelectric sounders are driven by a signal (2kHz or 4kHz) from an LSI and provide melodious sound. The PKM22 sounders are used in digital watches, electronic calculators, phones, and other equipment.