B57524K0104A005

EPCOS / TDK
871-B57524K0104A005
B57524K0104A005

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 1307ohm 4036 2% 50mW Probe K524/100k/A005

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 361

Stock:
361 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,70 € 5,70 €
5,13 € 25,65 €
4,93 € 49,30 €
4,68 € 117,00 €
4,51 € 225,50 €
4,21 € 421,00 €
3,98 € 796,00 €
3,94 € 2 364,00 €
3,85 € 3 850,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
K524
1.307 kOhms
50 mW
2 %
Off-Board
Wire Lead
+ 160 C
600 mm
Bulk
Brand: EPCOS / TDK
Product Type: NTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Part # Aliases: B57524K104A5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.