850590910

Auer Signal
900-850590910
850590910

Mfr.:

Description:
Beacon Accessories RG2 Flat gasket for mounting the RWD designer bracket on walls

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Auer Signal
Product Category: Beacon Accessories
RoHS:  
R-Series
Hardware
Gasket
Brand: Auer Signal
Packaging: Box
Product Type: Beacon Accessories
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
4016935050
JPHTS:
401693000
KRHTS:
4016930000
BRHTS:
40169300
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R Series Beacon Accessories

Auer Signal R Series Beacon Accessories include bases, metal brackets, flat gaskets, and cable glands. The bases come in variants, including a standard base for horizontal mounting, a universal base for horizontal, pole, and NPT 1/2" conduit mounting. The brackets include an RWD plastic design bracket, an RWU metal bracket for wall mounting, and an RWA Metal bracket for audible bases. The RBA audible bases have a 32-tone sounder with 95dB maximum sound pressure. The RG1 flast gasket is designed for R-series bases for sealing onto smooth housing, while the RG2 flat gasket is designed for mounting the RWD designer bracket on walls. The RKV cable gland offers a clamping range of 4mm to 10mm.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,68 € 8,68 €