B3292 C/D - X2 Standard Safety Capacitors

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
EPCOS / TDK Safety Capacitors 4.7uF 10% 305Vac MKP X2, LS 27.5MM 1 331In Stock
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 31 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 6.8uF 305volts 10% X2 718In Stock
Min.: 1
Mult.: 1

6.8 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 5.6uF 305volts 10% X2 632In Stock
Min.: 1
Mult.: 1

5.6 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 6.8uF 305V 20% 37.5mm L/S Class X2 855In Stock
Min.: 1
Mult.: 1

6.8 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.068uF 305volts 10% X2 4 831In Stock
Min.: 1
Mult.: 1

0.068 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 15uF 10% 305Vac MKP X2, LS 37.5MM 115In Stock
Min.: 1
Mult.: 1

15 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 33 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 48 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 2.2uF 305volts 20% X2 2 656In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.68uF 305V 20% 15mm L/S Class X2 9 581In Stock
Min.: 1
Mult.: 1

0.68 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.033uF 305VAC 20% 7 900In Stock
Min.: 1
Mult.: 1

0.033 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.33uF 305VAC 20% 5 129In Stock
Min.: 1
Mult.: 1

0.33 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.33uF 305volts 10% X2 4 704In Stock
Min.: 1
Mult.: 1

0.33 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 20uF 305Vac X2 MKP 10% LS=52.5mm 30In Stock
280Expected 01/06/2026
Min.: 1
Mult.: 1

20 uF X2 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 45 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 25uF 305Vac X2 MKP 10% LS=52.5mm 161In Stock
Min.: 1
Mult.: 1

25 uF 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 35 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 50 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.022uF 305volts 10% X2 6 664In Stock
Min.: 1
Mult.: 1

0.022 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors Film Cap 15NF 20% 305V MKP X2 9 266In Stock
Min.: 1
Mult.: 1

0.015 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 2.2uF 20% 305Vac MKP X2, LS 21.5MM 15 541In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 1.0uF 305volts 10% X2 2 010In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.1uF 305V 20% 15mm L/S Class X2 13 635In Stock
8 000Expected 31/03/2026
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 2.2uF 305volts 10% X2 4 043In Stock
2 080Expected 27/04/2026
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.047uF 305volts 10% X2 7 516In Stock
Min.: 1
Mult.: 1

0.047 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 3.3uF 305volts 10% X2 3 129In Stock
2 200Expected 03/03/2026
Min.: 1
Mult.: 1

3.3 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 32 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.47uF 305VAC 20% 5 763In Stock
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 10uF 305V 20% 37.5mm L/S Class X2 1 093In Stock
Min.: 1
Mult.: 1

10 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 42.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.47uF 305V 20% 15mm L/S Class X2 16 653In Stock
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.01uF 305VAC 20% 15 264In Stock
4 000Expected 31/03/2026
Min.: 1
Mult.: 1

0.01 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292 C/D - X2 Standard Bulk