FODM8061 High Speed Optocouplers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi High Speed Optocouplers Hi Noise Immunity 5V 10M/sec Logic Gt Out 3 320In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-5 1 Channel 10 Mb/s 3750 Vrms Open Collector 10 mA 1.45 V 20 ns 10 ns 5 V 50 mA 100 mW - 40 C + 110 C FODM8061 Tube
onsemi FODM8061R2V
onsemi High Speed Optocouplers 10Mbps OpenCollector 3.3V/5V LOGIC GATE 2 233In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Through Hole 1 Channel 10 Mb/s 3750 Vrms Photodarlington 10 mA 1.45 V 20 ns 10 ns 5 V 50 mA 100 mW - 40 C + 110 C FODM8061 Reel, Cut Tape, MouseReel
onsemi FODM8061V
onsemi High Speed Optocouplers 10Mbps OpenCollector 3.3V/5V LOGIC GATE
3 000Expected 16/06/2026
Min.: 1
Mult.: 1

Through Hole 1 Channel 10 Mb/s 3750 Vrms Photodarlington 10 mA 1.45 V 20 ns 10 ns 5 V 50 mA 100 mW - 40 C + 110 C FODM8061 Tube
onsemi High Speed Optocouplers Hi Noise Immunity 5V 10M/sec Logic Gt Out
4 117On Order
Min.: 1
Mult.: 1
Reel: 2 500

Through Hole SOIC-5 1 Channel 10 Mb/s 3750 Vrms Open Collector 10 mA 1.45 V 20 ns 10 ns 5 V 50 mA 100 mW - 40 C + 110 C FODM8061 Reel, Cut Tape, MouseReel