P1CH18AR100001 ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,18V,UNI 4 795In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SOD-323HE 5.1 A 150 W 30 kV 30 kV - 55 C + 150 C TSM-02HW Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes ESD 18V UNI N/A

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SOD-323HE 5.1 A 150 W 30 kV 30 kV - 55 C + 150 C