PJD75P04EAUL2006A1 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Panjit MOSFETs 40V P-Channel Enhancement Mode MOSFET 2 927In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT TO-252AA-3 P-Channel 1 Channel 40 V 67 A 14.3 mOhms - 25 V, 25 V 2.5 V 59 nC - 55 C + 175 C 75 W Enhancement AEC-Q101 Reel, Cut Tape
Panjit PJD75P04E-AU-L2-006A1
Panjit MOSFETs TO252 P-CH 40V 67A N/A