PJE138KR100001 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Panjit MOSFETs 50V N-Channel Enhancement Mode MOSFETESD Protected 20 602In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Si SMD/SMT SOT-523-3 N-Channel 1 Channel 50 V 350 mA 1.6 Ohms - 20 V, 20 V 1.5 V 630 pC - 55 C + 150 C 223 mW Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs SOT523 N-CH 50V .35A N/A

Si SMD/SMT SOT-523-3 N-Channel 1 Channel 50 V 350 mA 1.6 Ohms - 20 V, 20 V 1.5 V 630 pC - 55 C + 150 C 223 mW Enhancement