PMS310R200601 Bridge Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Panjit Bridge Rectifiers 3A 1000V low vf bridge 18 427In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1.05 V Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers RECT 1KV 3A SM BRIDGE N/A

1.05 V
Panjit Bridge Rectifiers Surface Mount Glass Passivated Fast Recovery Bridge Rectifier(3A/1000V,Trr:250ns 2 433In Stock
9 000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

Single Phase Bridge SMD/SMT SMD/SMT M4-4 3 A 1 kV 1.3 V 220 A - 55 C + 150 C 7.95 mm 8.15 mm 1.61 mm Reel, Cut Tape