RL202T Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 2A 1.0Vf 100V Non-Stocked
Min.: 16 000
Mult.: 4 000
Reel: 4 000

Through Hole DO-15 100 V 2 A Standard Recovery Rectifier Single 1.1 V 70 A 5 uA - 55 C + 150 C RL20 Reel
Micro Commercial Components (MCC) Rectifiers Standard 100V 2A 2 983In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Through Hole DO-15 100 V 2 A Standard Recovery Rectifier Single 1 V 60 A 5 uA - 55 C + 150 C RL202 Reel, Cut Tape
Diodes Incorporated Rectifiers RECTIFIER STANDARD RECOVERY O/J DO-15 2.0A 100V ROHS 4K Not Available

Through Hole DO-15-2 2 A Standard Recovery Rectifiers Single 1 V 70 A 5 uA - 65 C + 150 C Reel
Rectron Rectifiers 2A 1.0Vf 100V Non-Stocked
Min.: 9 500
Mult.: 500

Through Hole DO-15 100 V 2 A Standard Recovery Rectifier Single 1.1 V 70 A 5 uA - 55 C + 150 C RL20 Bulk