S10KCAUR1006A1 Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panjit Rectifiers SMC Package,Surface Mount Rectifier(10A/800V),AEC-Q101 qualified 2 697In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC-2 800 V 10 A Standard Recovery Rectifier Single 1.1 V 300 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit S10KC-AU-R1-006A1
Panjit Rectifiers N/A