High Current Chip Ferrite Bead Ferrite Beads

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Bourns Ferrite Beads 130 ohms 25% HIGH CURRENT 1 991In Stock
Min.: 1
Mult.: 1
: 1 000

MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 130 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 100 ohms 25% HIGH CURRENT 72 379In Stock
Min.: 1
Mult.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 220 ohms 25% HIGH CURRENT 78 556In Stock
Min.: 1
Mult.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 470 ohms 25% HIGH CURRENT 87 445In Stock
Min.: 1
Mult.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 60 ohms 25% HIGH CURRENT 69 944In Stock
Min.: 1
Mult.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 600 ohms 25% HIGH CURRENT 386 302In Stock
316 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 120 ohms 25% HIGH CURRENT 8 351In Stock
Min.: 1
Mult.: 1
: 1 000

MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 1.3K ohms 25% HIGH CURRENT 30 409In Stock
Min.: 1
Mult.: 1
: 1 000

MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 1.3 kOhms 3 A 25 % 60 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 10 ohms 25% HIGH CURRENT 20 008In Stock
Min.: 1
Mult.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 6 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 120 ohms 25% HIGH CURRENT 31 330In Stock
60 000Expected 03/07/2026
Min.: 1
Mult.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 150 ohms 25% HIGH CURRENT 14 186In Stock
Min.: 1
Mult.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 30 ohms 25% HIGH CURRENT 17 445In Stock
Min.: 1
Mult.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1 A 25 % 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 300 ohms 25% HIGH CURRENT 13 323In Stock
Min.: 1
Mult.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 80 ohms 25% HIGH CURRENT 31 717In Stock
24 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 10 ohms 25% HIGH CURRENT 15 688In Stock
Min.: 1
Mult.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 10 Ohms 6 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 100 ohms 25% HIGH CURRENT 44 194In Stock
152 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 150 ohms 25% HIGH CURRENT 12 515In Stock
Min.: 1
Mult.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 220 ohms 25% HIGH CURRENT 39 049In Stock
Min.: 1
Mult.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 30 ohms 25% HIGH CURRENT 15 500In Stock
16 000Expected 07/10/2026
Min.: 1
Mult.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 300 ohms 25% HIGH CURRENT 3 130In Stock
52 000On Order
Min.: 1
Mult.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 330 ohms 25% HIGH CURRENT 18 856In Stock
Min.: 1
Mult.: 1
: 20 000

MH2029-T Ferrite Beads SMD/SMT 330 Ohms 2.8 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 40 ohms 25% HIGH CURRENT 1 407In Stock
56 000On Order
Min.: 1
Mult.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 40 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 400 ohms 25% HIGH CURRENT 15 033In Stock
Min.: 1
Mult.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 400 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 470 ohms 25% HIGH CURRENT 10 472In Stock
Min.: 1
Mult.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 60 ohms 25% HIGH CURRENT 42 455In Stock
Min.: 1
Mult.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel