0998100.UX-2M8

IXYS Integrated Circuits
849-0998100UX2M8
0998100.UX-2M8

Mfr.:

Description:
Automotive Fuses MEGA 70V (SF51)2-M8 HOLES 100A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,72 € 10,72 €
8,89 € 44,45 €
8,20 € 82,00 €
6,80 € 340,00 €
6,27 € 627,00 €
5,63 € 1 407,50 €
5,56 € 2 780,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Automotive Fuses
RoHS:  
MEGA
Bulk
Brand: IXYS Integrated Circuits
Factory Pack Quantity: 500
Subcategory: Fuses
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.

MEGA® 70V-SF51 High Performance (HP) Fuses

Littelfuse MEGA® 70V-SF51 High Performance (HP) Fuses are designed for high current circuit protection up to 500A with Diffusion Pill Technology, which is a mixing of molecules, atoms, or crystals in the solid, liquid, or gaseous state. The series provides 1MΩ open-state resistance after fuse opening, which guarantees safe interruption at any voltage up to 70V. These fuses are available in current ratings from 60A to 500A with an operating temperature range of -40°C to +125°C. Littelfuse MEGA 70V-SF51 HP Fuses are ideal for battery and alternator protection applications and other heavy gauge cables requiring ultra-high current protection.