Semtech ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semtech ESD Protection Diodes / TVS Diodes MARKETING PART NUMBER Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Bidirectional 1 Channel 12 V SMD/SMT 25 V 13.3 V 0201 (0603 metric) 5 A 175 W 19 pF 30 kV 30 kV - 55 C + 125 C Reel
Semtech ESD Protection Diodes / TVS Diodes 1 LINE 5V 0.5PF Z PPACKAGE Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 25 V 6 V SLP0603P2X3-2 4 A 0.5 pF 17 kV 25 kV - 55 C + 125 C RCLAMP052 Reel, Cut Tape, MouseReel