Semtech ESD Protection Diodes / TVS Diodes

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 2LINES + GND 5V SLP 2 900In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 12.5 V 6 V 0402 (1006 metric) 2 A 25 W 10 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V 2-LINE ESD/EFT PROTECTION 5 384In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 12.5 V 6 V 0402 (1006 metric) 2 A 25 W 10 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes BI-DIR 1 LINER ESD PROTECTION 34 076In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 6 V SLP1006P2 12 A 170 W 75 pF 8 kV 15 kV - 40 C + 125 C UCLAMP051 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP0511T 1LINE-5V/+5V 6 665In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 6 V 0402 (1006 metric) 7 pF 8 kV 15 kV - 55 C + 125 C UCLAMP051 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 12V 60pF ESD SLP1006P2 3 983In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 13.3 V SLP1006P2 8 A 200 W 60 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V ESD, EMI PART FOR PORTABLES Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 8 V 0402 (1006 metric) 2 A 25 W 15 pF 8 kV 15 kV - 40 C + 85 C ECLAMP050 Reel