33 pF Varistors

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 0402 0.2 120v 17 068In Stock
Min.: 1
Mult.: 1
: 20 000

AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 5.5 VDC 12 V 20 V 1 A 5 mJ 33 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 6 207In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 5 mm 400 A 13 J 33 pF - 55 C + 85 C Bulk
Littelfuse Varistors MLV VARISTOR 9V 0402 ML SERIES LOW CAP 10 228In Stock
Min.: 1
Mult.: 1
: 10 000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 16 V 35 V 4 A 0.02 J 33 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 23volts 1A 13 926In Stock
Min.: 1
Mult.: 1
: 15 000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 7.5 VDC 12 V 23 V 1 A 10 mJ 33 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 8V 1A 33pF 14 782In Stock
Min.: 1
Mult.: 1
: 10 000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.5 VDC 8 V 19 V 1 A 10 mJ 33 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.01J 33 pF 15.5 V 35V 10 000Factory Stock Available
Min.: 1
Mult.: 1
: 10 000

VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.6 VDC 15.5 V 35 V 4 A 10 mJ 33 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 17V RMS 20A Non-Stocked Lead-Time 11 Weeks
Min.: 20 000
Mult.: 20 000
: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 17 VAC 19 VDC 32.5 V 59 V 20 A 10 mJ 33 pF - 40 C + 125 C Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 15 000

MLA PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.5 VDC 28 V 1 A 33 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 5 000

ZA 505 VDC 1.025 kV 33 pF Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA 505 VDC 1.025 kV 33 pF Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA 505 VDC 1.025 kV 33 pF Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA 505 VDC 1.025 kV 33 pF Reel