ESD Protection Diodes / TVS Diodes

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns ESD Protection Diodes / TVS Diodes TVS 14V 3KW BID 2 100In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 14 V SMD/SMT 30.2 V 15.6 V SMC (DO-214AB) 646.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 16V 3KW BID 2 100In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 16 V SMD/SMT 33.8 V 17.8 V SMC (DO-214AB) 577 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 17V 3KW BID 2 100In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 17 V SMD/SMT 35.9 V 18.9 V SMC (DO-214AB) 543.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 14V 3KW UNI 2 044In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 14 V SMD/SMT 30.2 V 15.6 V SMC (DO-214AB) 646.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 20V 3KW UNI 2 100In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 20 V SMD/SMT 42.1 V 22.2 V SMC (DO-214AB) 463 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 28V 3KW UNI 2 100In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 330.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 13V 3KW UNI 2 100In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 13 V SMD/SMT 28 V 14.4 V SMC (DO-214AB) 697.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 18V 3KW BID 2 098In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 38 V 20 V SMC (DO-214AB) 513.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 13V 3KW BID 2 093In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 13 V SMD/SMT 28 V 14.4 V SMC (DO-214AB) 697.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 16V 3KW UNI 2 055In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 16 V SMD/SMT 33.8 V 17.8 V SMC (DO-214AB) 577 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 18V 3KW UNI 2 100In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 18 V SMD/SMT 38 V 20 V SMC (DO-214AB) 513.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 30V 3KW UNI 2 100In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 30 V SMD/SMT 62.9 V 33.3 V SMC (DO-214AB) 310 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 12V 3KW UNI 2 096In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 25.9 V 13.3 V SMC (DO-214AB) 754 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 12V 3KW BID 2 100In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 25.9 V 13.3 V SMC (DO-214AB) 754 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 15V 3KW UNI 2 100In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 31.7 V 16.7 V SMC (DO-214AB) 615 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 20V 3KW BID 2 099In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 20 V SMD/SMT 42.1 V 22.2 V SMC (DO-214AB) 463 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 22V 3KW UNI 2 100In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 22 V SMD/SMT 46.2 V 24.4 V SMC (DO-214AB) 422.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 24V 3KW BID 2 071In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 50.6 V 26.7 V SMC (DO-214AB) 385.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 26V 3KW UNI 2 075In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 26 V SMD/SMT 54.7 V 28.9 V SMC (DO-214AB) 356.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 15V 3KW BID Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 31.7 V 16.7 V SMC (DO-214AB) 615 A 3 kW - 55 C + 150 C SMLJ-R Reel
Bourns ESD Protection Diodes / TVS Diodes TVS 17V 3KW UNI Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

Bidirectional 1 Channel 17 V SMD/SMT 35.9 V 18.9 V SMC (DO-214AB) 543.5 A 3 kW - 55 C + 150 C SMLJ-R Reel