Comchip Technology ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes SMD ESD Diode 3.3V Uni-Direction 4 282In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 10.6 V 7 V 0201 (0603 metric) 6.5 A 60 W 35 pF 30 kV 30 kV - 40 C + 125 C CPDZ3V3U Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes SMD ESD Diode 9.0V Uni-Direction Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Unidirectional 1 Channel 9 V SMD/SMT 17.5 V 10 V 0201 (0603 metric) 2 A 14 pF 30 kV 30 kV - 55 C + 150 C CPDZ9V0U Reel