STMicroelectronics ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes DFD PROTECTION & FILTER 19 633In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Bidirectional 1 Channel 5 V SMD/SMT 11 V 5.8 V 0201 (0603 metric) 10 A 110 W 45 pF 30 kV 30 kV - 40 C + 150 C ESDA5-1BF4 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Low clamping, low capacitance bidirectional single line ESD protection 37 288In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Bidirectional 1 Channel 20 V SMD/SMT 37 V 22 V 0201 (0603 metric) 2.4 A 90 W 11.5 pF 20 kV 30 kV - 40 C + 150 C ESDALC20-1BF4 Reel, Cut Tape, MouseReel