Bourns SV Series Varistors

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors SV 550 K 23 B L1 2 580In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.35 kV 25 mm 15 kA 815 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors SV 275 K 14 B L1 9 342In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 16 mm 8 kA 187 J 550 pF - 40 C + 85 C Bulk


Bourns Varistors SV 275 K 23 B L1 1 667In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 25 mm 15 kA 481 J 1800 pF - 40 C + 85 C Bulk
Bourns Varistors SV 300Vrms 23mm Bulk L1 2 493In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 700 V 25 mm 15 kA 554 J 1650 pF - 40 C + 85 C Bulk
Bourns Varistors SV 150Vrms 14mm Bulk L1 3 908In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 16 mm 8 kA 101 J 690 pF - 40 C + 85 C Bulk
Bourns Varistors SV 150Vrms 7mm Bulk L1 20 420In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 9 mm 1.75 kA 23 J 380 pF - 40 C + 85 C Bulk

Bourns Varistors SV 275Vrms 20mm Bulk L1 1 825In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 22.5 mm 12 kA 380 J 1030 pF - 40 C + 85 C Bulk
Bourns Varistors SV 275Vrms 10mm Bulk L1 162In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 12 mm 3.5 kA 97 J 350 pF - 40 C + 85 C Bulk
Bourns Varistors SV 275Vrms 7mm Bulk L1 1 625In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 9 mm 1.75 kA 44 J 220 pF - 40 C + 85 C Bulk
Bourns Varistors SV 300Vrms 10mm Bulk L1 688In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 700 V 12 mm 3.5 kA 102 J 320 pF - 40 C + 85 C Bulk
Bourns Varistors SV 150 K 20 B L1 260In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 22.5 mm 12 kA 213 J 1740 pF - 40 C + 85 C Bulk
Bourns Varistors SV 150Vrms 5mm Bulk L1 2 487In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 7 mm 600 A 11 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors SV 275Vrms 5mm Bulk L1 900In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 7 mm 600 A 20 J 90 pF - 40 C + 85 C Bulk
Bourns Varistors SV 550Vrms 10mm Bulk L1 542In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.35 kV 12 mm 3.5 kA 168 J 200 pF - 40 C + 85 C Bulk
Bourns Varistors SV 115Vrms 10mm Bulk L1 Non-Stocked Lead-Time 14 Weeks
Min.: 15 200
Mult.: 400

SV Bulk
Bourns Varistors SV 115Vrms 14mm Bulk L1 Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 400

SV Bulk
Bourns Varistors SV 115Vrms 20mm Bulk L1 Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 250

SV Bulk
Bourns Varistors SV 115Vrms 5mm Bulk L1 Non-Stocked Lead-Time 14 Weeks
Min.: 20 800
Mult.: 1 300

SV Bulk
Bourns Varistors SV 115Vrms 7mm Bulk L1 Non-Stocked Lead-Time 14 Weeks
Min.: 20 700
Mult.: 900

SV Bulk
Bourns Varistors SV 130Vrms 10mm Bulk L1 Non-Stocked Lead-Time 14 Weeks
Min.: 15 200
Mult.: 400

SV Bulk
Bourns Varistors SV 130Vrms 14mm Bulk L1 Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 400

SV Bulk
Bourns Varistors SV 130Vrms 20mm Bulk L1 Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 250

SV Bulk
Bourns Varistors SV 130 K 23 B L1 Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 150

SV Bulk
Bourns Varistors SV 130Vrms 5mm Bulk L1 Non-Stocked Lead-Time 14 Weeks
Min.: 20 800
Mult.: 1 300

SV Bulk
Bourns Varistors SV 130Vrms 7mm Bulk L1 Non-Stocked Lead-Time 14 Weeks
Min.: 20 700
Mult.: 900

SV Bulk