Eaton MLVC Series Varistors

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Eaton Electronics Varistors 22 VDC 175PF 3 526In Stock
Min.: 1
Mult.: 1
Reel: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 15.6 VAC 22 VDC 30 V 53 V 35 A 100 mJ 175 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 24 VDC 300PF 2 964In Stock
4 000Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 17 VAC 24 VDC 33 V 58 V 100 A 300 mJ 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 280PF 2 071In Stock
Min.: 1
Mult.: 1
Reel: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 18.4 VAC 26 VDC 36 V 63 V 100 A 300 mJ 280 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 260PF 4 358In Stock
Min.: 1
Mult.: 1
Reel: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 21.2 VAC 30 VDC 42 V 74 V 100 A 300 mJ 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 33 VDC 120PF 3 972In Stock
Min.: 1
Mult.: 1
Reel: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 23.3 VAC 33 VDC 45 V 79 V 35 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 33 VDC 230PF 3 452In Stock
Min.: 1
Mult.: 1
Reel: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 23.3 VAC 33 VDC 45 V 79 V 35 A 300 mJ 230 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 38 VDC 110PF 1 064In Stock
Min.: 1
Mult.: 1
Reel: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 27 VAC 38 VDC 51 V 90 V 35 A 100 mJ 110 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 48 VDC 080PF 2 475In Stock
Min.: 1
Mult.: 1
Reel: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 34 VAC 48 VDC 62 V 110 V 35 A 100 mJ 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 16 VDC 750PF 1 230In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 11.3 VAC 16 VDC 22 V 39 V 150 A 400 mJ 750 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 22 VDC 600PF 2 881In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 15.6 VAC 22 VDC 30 V 53 V 150 A 400 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 24 VDC 230PF 3 009In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 17 VAC 24 VDC 33 V 58 V 35 A 100 mJ 230 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 500PF 1 900In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 18.4 VAC 26 VDC 36 V 63 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 38 VDC 170PF 1 233In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 27 VAC 38 VDC 51 V 90 V 35 A 100 mJ 170 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 48 VDC 150PF 2 732In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 110 V 35 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 48 VDC 240PF 990In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 110 V 120 A 400 mJ 240 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 56 VDC 140PF 2 965In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 72 V 127 V 35 A 100 mJ 140 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 56 VDC 200PF 4 096In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 72 V 120 V 120 A 400 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 60 VDC 180PF 2 377In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 45 VAC 60 VDC 76 V 134 V 120 A 400 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 11 VDC 1800PF 5 980In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 7.8 VAC 11 VDC 16 V 33 V 300 A 1.5 J 1800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 1700PF 2 188In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 8.5 VAC 12 VDC 18 V 34 V 300 A 1.5 J 1700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 24 VDC 1050PF 2 202In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 17 VAC 24 VDC 33 V 58 V 300 A 1.5 J 1050 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 56 VDC 450PF 1 550In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 72 V 127 V 250 A 1.5 J 450 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 60 VDC 420PF 2 815In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 45 VAC 60 VDC 76 V 134 V 250 A 1.5 J 420 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 38 VDC 1050PF 2 989In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 27 VAC 38 VDC 51 V 90 V 500 A 2.5 J 1050 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 48 VDC 900PF 915In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 34 VAC 48 VDC 62 V 110 V 500 A 2.5 J 900 pF - 55 C + 125 C Reel, Cut Tape