Eaton MLVC Series Varistors

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Eaton Electronics Varistors MLVC22 MLV, 042A, 56V Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 30 VAC 42 VDC 56 V 99 V 600 A 2.5 J 1600 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MLVC22 MLV, 060A, 76V Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 45 VAC 60 VDC 76 V 134 V 600 A 2.5 J 800 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MLVC32 MLV, 022A, 27V Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 17 VAC 22 VDC 27 V 53 V 100 A 500 mJ 3000 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MLVC32 MLV, 031A, 39V Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 25 VAC 31 VDC 39 V 69 V 100 A 700 mJ 2200 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MLVC32 MLV, 045A, 56V Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 35 VAC 45 VDC 56 V 99 V 100 A 1.1 J 1500 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MLVC32 MLV, 056A, 68V Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 40 VAC 56 VDC 68 V 127 V 100 A 1.3 J 1200 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MLVC32 MLV, 065A, 82V Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 50 VAC 65 VDC 82 V 144 V 400 A 1.8 J 1100 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MLVC32 MLV, 100A, 120V Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 75 VAC 100 VDC 120 V 211 V 400 A 2.5 J 800 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MLVC32 MLV, 125A, 150V Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 95 VAC 125 VDC 150 V 264 V 400 A 3.4 J 650 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MLVC32 MLV, 150A, 180V Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 115 VAC 150 VDC 180 V 317 V 400 A 3.6 J 550 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MLVC32 MLV, 170A, 205V Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 130 VAC 170 VDC 205 V 361 V 400 A 4.2 J 400 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MLVC40 MLV, 014A, 18V Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 11 VAC 14 VDC 18 V 35 V 250 A 0.8 J 5000 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MLVC40 MLV, 018A, 22V Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 14 VAC 18 VDC 22 V 44 V 250 A 900 mJ 4500 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MLVC40 MLV, 022A, 27V Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 17 VAC 22 VDC 27 V 53 V 250 A 1.1 J 4000 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MLVC40 MLV, 026A, 33V Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 20 VAC 26 VDC 33 V 63 V 250 A 1.3 J 3500 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MLVC40 MLV, 031A, 39V Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 25 VAC 31 VDC 39 V 69 V 250 A 1.6 J 3000 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MLVC40 MLV, 038A, 47V Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 30 VAC 38 VDC 47 V 90 V 250 A 2 J 2800 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MLVC40 MLV, 045A, 56V Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 35 VAC 45 VDC 56 V 99 V 250 A 2.5 J 2500 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MLVC40 MLV, 056A, 68V Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 40 VAC 56 VDC 68 V 127 V 250 A 3 J 2000 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MLVC40 MLV, 065A, 82V Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 50 VAC 65 VDC 82 V 144 V 1.2 kA 4.2 J 1900 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MLVC40 MLV, 100A, 120V Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 75 VAC 100 VDC 120 V 211 V 1.2 kA 5.9 J 1500 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MLVC40 MLV, 125A, 150V Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 95 VAC 125 VDC 150 V 264 V 1.2 kA 7.6 J 1350 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MLVC40 MLV, 180A, 220V Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 140 VAC 180 VDC 220 V 387 V 1.2 kA 10 J 800 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MLVC40 MLV, 200A, 240V Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 240 V 422 V 1.2 kA 11 J 700 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 16 VDC 180PF Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 11.3 VAC 16 VDC 22 V 39 V 30 A 100 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel