Eaton MLVA-R Series Varistors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Eaton Electronics Varistors MLV 0402 5V 270pF 18 613In Stock
Min.: 1
Mult.: 1
: 10 000

MLVA-R MLVs PCB Mount SMD/SMT 4 VAC 5.5 VDC 18 V 28 V 20 A 0.05 J 270 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0603 9V 210pF 4 000In Stock
Min.: 1
Mult.: 1
: 4 000

MLVA-R Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0603 18V 150pF 778In Stock
Min.: 1
Mult.: 1
: 4 000

MLVA-R MLVs PCB Mount SMD/SMT 7 VAC 9 VDC 21.5 V 41 V 30 A 0.1 J 210 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0603 26V 100pF 1 279In Stock
Min.: 1
Mult.: 1
: 4 000

MLVA-R MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 33 V 54 V 30 A 0.1 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0603 5V 270pF
8 000Expected 29/06/2026
Min.: 1
Mult.: 1
: 4 000

MLVA-R MLVs PCB Mount SMD/SMT 4 VAC 5.5 VDC 18 V 31 V 30 A 0.1 J 270 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0201 5V 33pF Non-Stocked Lead-Time 17 Weeks
Min.: 15 000
Mult.: 15 000
: 15 000

MLVA-R Reel
Eaton Electronics Varistors MLV 0201 5V 47pF Non-Stocked Lead-Time 17 Weeks
Min.: 15 000
Mult.: 15 000
: 15 000

MLVA-R Reel
Eaton Electronics Varistors MLV 0201 5V 64pF Non-Stocked Lead-Time 17 Weeks
Min.: 15 000
Mult.: 15 000
: 15 000

MLVA-R Reel
Eaton Electronics Varistors MLV 0402 9V 130pF Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

MLVA-R Reel
Eaton Electronics Varistors MLV 0402 18V 85pF Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

MLVA-R Reel