KYOCERA AVX VCUG Series Varistors

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
KYOCERA AVX Varistors 3V 1 element 0805 2 596In Stock
Min.: 1
Mult.: 1
Reel: 4 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.3 VAC 3 VDC 6.8 V 18 V 120 A 300 mJ 3000 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 10V 1 element 0805 678In Stock
Min.: 1
Mult.: 1
Reel: 1 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 7.1 VAC 10 VDC 23 V 42 V 30 A 100 mJ 225 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 3V 1 element 0603 3 480In Stock
Min.: 1
Mult.: 1
Reel: 4 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.3 VAC 3 VDC 6.8 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 5.3VAC 7.5VDC 0.1J 3 25pF 16.3 V 32V 4 835In Stock
Min.: 1
Mult.: 1
Reel: 1 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 40 A 100 mJ 325 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 26V 250pF 50-100% 17 344In Stock
Min.: 1
Mult.: 1
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 20 A 50 mJ 85 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 3.5VAC 5VDC 0.1J 550 pF 10.8 V 22V 1 467In Stock
Min.: 1
Mult.: 1
Reel: 1 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 3.5 VAC 5 VDC 10.8 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 5.3VAC 7.5VDC 0.1J 3 50pF 16.3 V 32V 187In Stock
Min.: 1
Mult.: 1
Reel: 1 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 7.1VAC 10VDC 0.1J 15 0pF 23 V 42V 437In Stock
Min.: 1
Mult.: 1
Reel: 1 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7.1 VAC 10 VDC 23 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 3.5VAC 5VDC 0.1J 750 pF 10.8 V 22V 2 404In Stock
12 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 3.5 VAC 5 VDC 10.8 V 22 V 40 A 100 mJ 750 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 15VDC 0.1J 120 pF 31.1 V 60V 5 677In Stock
Min.: 1
Mult.: 1
Reel: 1 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 15 VDC 31.1 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10V 1 element 0805 4 000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 4 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 7.1 VAC 10 VDC 23 V 42 V 30 A 100 mJ 225 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 2.3VAC 3VDC 0.05J 17 5pF 6.8 V 18V Non-Stocked Lead-Time 9 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 2.3 VAC 3 VDC 6.8 V 18 V 20 A 50 mJ 175 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 3.5VAC 5VDC 0.05J 17 5pF 10.8 V 22V Non-Stocked Lead-Time 9 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.5 VAC 5 VDC 10.8 V 22 V 25 A 50 mJ 175 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 7.5V 1 element 0402 Non-Stocked Lead-Time 9 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7.1 VAC 10 VDC 23 V 42 V 20 A 50 mJ 62 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 11VAC 15VDC 0.02J 40 pF 25 V 50V Non-Stocked Lead-Time 9 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 15 VDC 25 V 50 V 15 A 20 mJ 40 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 30 pF 28 V 55V Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 28 V 55 V 10 A 50 mJ 30 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10V 1 element 0603 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.3 VAC 3 VDC 6.8 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 3V 1 element 0603 Non-Stocked Lead-Time 9 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.3 VAC 3 VDC 6.8 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 3.5VAC 5VDC 0.1J 550 pF 10.8 V 22V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 3.5 VAC 5 VDC 10.8 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 3.5VAC 5VDC 0.1J 550 pF 10.8 V 22V Non-Stocked Lead-Time 9 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 3.5 VAC 5 VDC 10.8 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 7.5V 1 element 0603 Non-Stocked Lead-Time 9 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 7.1VAC 10VDC 0.1J 15 0pF 23 V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7.1 VAC 10 VDC 23 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 15V 1 element 0603 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 15 VDC 31.1 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 15V 1 element 0603 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 15 VDC 31.1 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 15V 1 element 0603 Non-Stocked Lead-Time 9 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 15 VDC 31.1 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C Reel